IDT ICS950908BFLFT technical specifications.
| Package/Case | SSOP |
| Input | Crystal |
| Max Frequency | 200.4MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Series | TCH™ |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS950908BFLFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.