The ICS952001AFT is a single PLL circuit designed for PCI Express applications, operating at a maximum frequency of 400MHz. It is available in an SSOP package, suitable for surface mount applications. The device can operate within a temperature range of 0°C to 70°C. Note that this product is not RoHS compliant.
IDT ICS952001AFT technical specifications.
| Package/Case | SSOP |
| Input | Clock |
| Max Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | No |
| Series | PCI Express® (PCIe) |
| RoHS | Not Compliant |
Download the complete datasheet for IDT ICS952001AFT to view detailed technical specifications.
No datasheet is available for this part.