This 400MHz crystal oscillator is packaged in a TFSOP and features a surface mount configuration. It operates within a temperature range of 0 to 70°C. The oscillator is RoHS compliant and available in quantities of 1000 per reel.
IDT ICS952601EGLFT technical specifications.
| Package/Case | TFSOP |
| Input | Crystal |
| Max Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | TCH™ |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS952601EGLFT to view detailed technical specifications.
No datasheet is available for this part.