IDT ICS953202BG technical specifications.
| Package/Case | TFSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 34 |
| Packaging | Rail/Tube |
| PLL | No |
| Series | TCH™, PCI Express® (PCIe) |
| RoHS | Not Compliant |
Download the complete datasheet for IDT ICS953202BG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
