This 400MHz crystal oscillator features a TFSOP package and surface mount design, with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is designed for use with a crystal input and includes a PLL for frequency multiplication. The oscillator is packaged in cut tape and is not RoHS compliant.
IDT ICS954204AGT technical specifications.
| Package/Case | TFSOP |
| Input | Crystal |
| Max Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Cut Tape |
| PLL | Yes |
| RoHS Compliant | No |
| Series | TCH™, PCI Express® (PCIe) |
| RoHS | Not Compliant |
Download the complete datasheet for IDT ICS954204AGT to view detailed technical specifications.
No datasheet is available for this part.