The ICS95V2F857AHLFT is a single circuit IC with a package quantity of 2500 units per reel, packaged in tape and reel format. It operates over a temperature range of 0°C to 85°C and features a maximum frequency of 233MHz. The device is designed for surface mount applications and is compatible with LVCMOS input signals. It is RoHS compliant and includes a PLL function.
IDT ICS95V2F857AHLFT technical specifications.
| Package/Case | VFBGA |
| Input | LVCMOS |
| Max Frequency | 233MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS95V2F857AHLFT to view detailed technical specifications.
No datasheet is available for this part.