IDT ICS95V2F857AKLFT technical specifications.
| Input | LVCMOS |
| Max Frequency | 233MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS95V2F857AKLFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.