IDT ICS97U870AKIT technical specifications.
| Input | Clock |
| Max Frequency | 370MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for IDT ICS97U870AKIT to view detailed technical specifications.
No datasheet is available for this part.