IDT ICS9DB102BGILF technical specifications.
| Package/Case | SSOP |
| Height | 1.05mm |
| Input | Crystal |
| Length | 6.6mm |
| Max Frequency | 308.97MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 100mA |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 3.13V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Series | TCH™ |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS9DB102BGILF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.