The ICS9DB104BFLF is a single PLL circuit with a clock input, operating at frequencies up to 220MHz. It is packaged in a surface mount SSOP package and is compliant with RoHS regulations. The device is designed for use in PCI Express applications and has a maximum operating temperature of 70°C. It is available in a rail or tube packaging format, with 47 units per package.
IDT ICS9DB104BFLF technical specifications.
| Package/Case | SSOP |
| Input | Clock |
| Max Frequency | 220MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | PCI Express® (PCIe) |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS9DB104BFLF to view detailed technical specifications.
No datasheet is available for this part.