The ICS9DB1200CGLFT is a single clock generator from IDT with a maximum operating frequency of 400MHz. It is packaged in a TFSOP package and is designed for surface mount applications. The device operates over a temperature range of 0 to 70°C. It is RoHS compliant and available in quantities of 1000 per reel.
IDT ICS9DB1200CGLFT technical specifications.
| Package/Case | TFSOP |
| Input | Clock |
| Max Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | PCI Express® (PCIe) |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS9DB1200CGLFT to view detailed technical specifications.
No datasheet is available for this part.