The ICS9DB1904BKLF is a single-clock generator with a maximum frequency of 400MHz. It operates within a temperature range of 0°C to 70°C. This device is designed for surface mount applications and is available in a tray packaging format with 168 units per package. The PLL function is enabled, supporting PCIe applications.
IDT ICS9DB1904BKLF technical specifications.
| Input | Clock |
| Max Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 168 |
| Packaging | Tray |
| PLL | Yes |
| Series | PCI Express® (PCIe) |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS9DB1904BKLF to view detailed technical specifications.
No datasheet is available for this part.