The ICS9DB306BLILFT is a single LVDS receiver with a maximum operating frequency of 140MHz. It is packaged in a TSSOP package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C. It is available in quantities of 1000 units per reel. The ICS9DB306BLILFT features a PLL and is part of the HiPerClockS and PCI Express product series.
IDT ICS9DB306BLILFT technical specifications.
| Package/Case | TSSOP |
| Input | LVDS |
| Max Frequency | 140MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Series | HiPerClockS™, PCI Express® (PCIe) |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS9DB306BLILFT to view detailed technical specifications.
No datasheet is available for this part.