The ICS9DB306BLLF is a single LVDS clock buffer with a maximum frequency of 140MHz. It is packaged in a TSSOP and is designed for surface mount applications. The device operates over a temperature range of 0°C to 70°C and is compliant with RoHS regulations. It is part of the HiPerClockS and PCI Express series from IDT.
IDT ICS9DB306BLLF technical specifications.
| Package/Case | TSSOP |
| Input | LVDS |
| Max Frequency | 140MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | HiPerClockS™, PCI Express® (PCIe) |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS9DB306BLLF to view detailed technical specifications.
No datasheet is available for this part.