The ICS9DB306BLLFT is a single LVDS clock buffer from IDT, packaged in a TSSOP and designed for surface mount applications. It operates over a temperature range of 0 to 70°C and is compliant with RoHS regulations. This device features a maximum frequency of 140MHz and includes a PLL for clock generation.
IDT ICS9DB306BLLFT technical specifications.
| Package/Case | TSSOP |
| Input | LVDS |
| Max Frequency | 140MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | HiPerClockS™, PCI Express® (PCIe) |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS9DB306BLLFT to view detailed technical specifications.
No datasheet is available for this part.