
The ICS9DB801BFLFT is a single circuit component with a package quantity of 1000 pieces per reel. It features a PCI Express interface with a maximum frequency of 400MHz and supports HCSL input signals. The component is designed for surface mount applications and operates within a temperature range of 0 to 70°C. It is compliant with RoHS regulations and is available in a SSOP package.
IDT ICS9DB801BFLFT technical specifications.
| Package/Case | SSOP |
| Input | HCSL |
| Max Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | No |
| RoHS Compliant | Yes |
| Series | PCI Express® (PCIe) |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS9DB801BFLFT to view detailed technical specifications.
No datasheet is available for this part.
