
The ICS9DBL411AGLFT is a single-chip PCIe device with a maximum frequency of 400MHz. It operates over a temperature range of 0°C to 70°C. The device is packaged in TSSOP and is mounted on the surface. It is RoHS compliant and available in quantities of 2500 per reel.
IDT ICS9DBL411AGLFT technical specifications.
| Package/Case | TSSOP |
| Input | HCSL |
| Max Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | No |
| RoHS Compliant | Yes |
| Series | PCI Express® (PCIe) |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS9DBL411AGLFT to view detailed technical specifications.
No datasheet is available for this part.
