The ICS9DBL411AKLFT is a single circuit IC designed for PCIe applications, operating within a temperature range of 0 to 70°C. It features a QFN package and is mounted via surface mount technology. The device supports HCSL input signals and has a maximum operating frequency of 400MHz. It is compliant with RoHS regulations and is available in quantities of 2500 per reel.
IDT ICS9DBL411AKLFT technical specifications.
| Package/Case | QFN |
| Input | HCSL |
| Max Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | No |
| RoHS Compliant | Yes |
| Series | PCI Express® (PCIe) |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS9DBL411AKLFT to view detailed technical specifications.
No datasheet is available for this part.