The ICS9DBL411BGLFT is a single-channel HCSL transceiver designed for PCIe applications. It operates at frequencies up to 150MHz and is suitable for use in environments between 0°C and 70°C. The device is packaged in a TSSOP package and is designed for surface mount applications. The transceiver is available in quantities of 2500 per reel. It does not include a PLL and is part of the PCI Express series.
IDT ICS9DBL411BGLFT technical specifications.
| Package/Case | TSSOP |
| Input | HCSL |
| Max Frequency | 150MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | No |
| Series | PCI Express® (PCIe) |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS9DBL411BGLFT to view detailed technical specifications.
No datasheet is available for this part.