IDT ICS9DBV0431AKLFT technical specifications.
| Package/Case | QFN |
| Input | HCSL |
| Max Frequency | 137.5MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS9DBV0431AKLFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.