IDT ICS9EX21501AKILF technical specifications.
| Input | Clock |
| Max Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 207 |
| Packaging | Tray |
| PLL | Yes |
| Series | PCI Express® (PCIe) |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS9EX21501AKILF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.