IDT ICS9EX21531AKLFT technical specifications.
| Package/Case | QFN |
| Input | Clock |
| Max Frequency | 167MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Series | PCI Express® (PCIe) |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS9EX21531AKLFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.