The ICS9EX21801AKLFT is a single-clock generator IC from IDT, designed for PCI Express applications. It operates at a maximum frequency of 400MHz and can withstand temperatures between 0°C and 70°C. The device is available in a surface-mount package, suitable for automated assembly processes. A PLL is integrated into the IC, enabling precise clock generation. The ICS9EX21801AKLFT is supplied in tape and reel packaging, with a quantity of 1000 units per reel.
IDT ICS9EX21801AKLFT technical specifications.
| Input | Clock |
| Max Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Series | PCI Express® (PCIe) |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS9EX21801AKLFT to view detailed technical specifications.
No datasheet is available for this part.