IDT ICS9FG104DGILF technical specifications.
| Package/Case | TSSOP |
| Height | 1.05mm |
| Input | Clock |
| Length | 9.8mm |
| Max Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 150mA |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | PCI Express® (PCIe) |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS9FG104DGILF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
