The ICS9FG104EFILFT is a single circuit PCIe clock generator from IDT. It operates over a temperature range of -40°C to 85°C and is packaged in a surface mount SSOP package. The device features a maximum operating frequency of 400MHz and supports PLL functionality. It is available in a tape and reel packaging format with a quantity of 1000 units per reel. The ICS9FG104EFILFT is designed for use in clocking applications.
IDT ICS9FG104EFILFT technical specifications.
| Package/Case | SSOP |
| Input | Clock |
| Max Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Series | PCI Express® (PCIe) |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS9FG104EFILFT to view detailed technical specifications.
No datasheet is available for this part.