The ICS9FG104EFLFT is a single circuit PCIe clock generator from IDT. It operates over a temperature range of 0 to 70°C and is packaged in a surface mount SSOP package. The device can handle a maximum frequency of 400MHz and is available in quantities of 1000 per reel. The PLL function is enabled for this device.
IDT ICS9FG104EFLFT technical specifications.
| Package/Case | SSOP |
| Input | Clock |
| Max Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Series | PCI Express® (PCIe) |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS9FG104EFLFT to view detailed technical specifications.
No datasheet is available for this part.