The ICS9FG104EGILFT is a single PLL PCI Express controller from IDT, packaged in a TSSOP package for surface mount applications. It operates over a temperature range of -40°C to 85°C and has a maximum frequency of 400MHz. This device is designed for use in clock input applications and is available in quantities of 2500 per reel.
IDT ICS9FG104EGILFT technical specifications.
| Package/Case | TSSOP |
| Input | Clock |
| Max Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Series | PCI Express® (PCIe) |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS9FG104EGILFT to view detailed technical specifications.
No datasheet is available for this part.