
The ICS9FG108DGILF is a single-clock generator from IDT, operating at a maximum frequency of 400MHz. It is designed for use in PCI Express applications and is packaged in a TSSOP package. The device is rated for a maximum supply voltage of 3.3V and a maximum supply current of 215mA. It is specified to operate over a temperature range of -40°C to 85°C.
IDT ICS9FG108DGILF technical specifications.
| Package/Case | TSSOP |
| Height | 2.4mm |
| Input | Clock |
| Length | 16mm |
| Max Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 215mA |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Series | PCI Express® (PCIe) |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS9FG108DGILF to view detailed technical specifications.
No datasheet is available for this part.
