
The ICS9FG108DGLFT is a single PLL device with a clock input, designed for use in PCI Express applications. It operates over a temperature range of 0°C to 70°C and is packaged in a TFSOP surface mount package. The device has a maximum operating frequency of 400MHz and is available in a single circuit configuration.
IDT ICS9FG108DGLFT technical specifications.
| Package/Case | TFSOP |
| Input | Clock |
| Max Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| PLL | Yes |
| Series | PCI Express® (PCIe) |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS9FG108DGLFT to view detailed technical specifications.
No datasheet is available for this part.