The ICS9FG108EFLFT is a single-clock generator from IDT, operating within a temperature range of 0 to 70°C. It features a maximum frequency of 400MHz and is packaged in a surface-mount SSOP package. This component is designed for use in PCI Express applications and includes a PLL for clock generation.
IDT ICS9FG108EFLFT technical specifications.
| Package/Case | SSOP |
| Input | Clock |
| Max Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Series | PCI Express® (PCIe) |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS9FG108EFLFT to view detailed technical specifications.
No datasheet is available for this part.