The ICS9FG108EGILFT is a single PLL circuit from IDT, packaged in a TFSOP with 1000 units per reel. It operates over a temperature range of -40°C to 85°C and features a maximum input frequency of 400MHz. This component is designed for use in PCI Express applications and is suitable for surface mount assembly.
IDT ICS9FG108EGILFT technical specifications.
| Package/Case | TFSOP |
| Input | Clock |
| Max Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Series | PCI Express® (PCIe) |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS9FG108EGILFT to view detailed technical specifications.
No datasheet is available for this part.