The ICS9FG108EGLFT is a single PLL circuit with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is designed for surface mount applications and is packaged in a TFSOP package. The device has a maximum frequency of 400MHz and is intended for use in PCI Express applications. It is available in a tape and reel packaging format with a quantity of 1000 units per reel.
IDT ICS9FG108EGLFT technical specifications.
| Package/Case | TFSOP |
| Input | Clock |
| Max Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Series | PCI Express® (PCIe) |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS9FG108EGLFT to view detailed technical specifications.
No datasheet is available for this part.