The ICS9FG1201HFLFT is a single-channel HCSL buffer from IDT, packaged in a surface-mount SSOP package. It operates over a temperature range of 0°C to 70°C and has a maximum frequency of 400MHz. This device is RoHS compliant and available in quantities of 1000 per reel. The ICS9FG1201HFLFT is designed for use in PCIe applications.
IDT ICS9FG1201HFLFT technical specifications.
| Package/Case | SSOP |
| Input | HCSL |
| Max Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | PCI Express® (PCIe) |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS9FG1201HFLFT to view detailed technical specifications.
No datasheet is available for this part.