IDT ICS9FG1900AK-1LF technical specifications.
| Max Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 168 |
| Packaging | Tray |
| PLL | No |
| Series | PCI Express® (PCIe) |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS9FG1900AK-1LF to view detailed technical specifications.
No datasheet is available for this part.