The ICS9FG1904BK-1LFT is a single clock generator from IDT, operating within a temperature range of 0-70°C. It features a maximum frequency of 400MHz and is designed for surface mount applications. This component is compliant with RoHS regulations and is available in tape and reel packaging with a quantity of 1000 units per package.
IDT ICS9FG1904BK-1LFT technical specifications.
| Input | Clock |
| Max Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | PCI Express® (PCIe) |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS9FG1904BK-1LFT to view detailed technical specifications.
No datasheet is available for this part.