IDT ICS9LP505-2HGLF technical specifications.
| Package/Case | TFSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 34 |
| Packaging | Tray |
| PLL | No |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS9LP505-2HGLF to view detailed technical specifications.
No datasheet is available for this part.