
IDT ICS9LPR363DGLF technical specifications.
| Package/Case | TFSOP |
| Input | Crystal |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| PLL | No |
| Series | TCH™, PCI Express® (PCIe) |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS9LPR363DGLF to view detailed technical specifications.
No datasheet is available for this part.
