The ICS9LPR502SGLF is a 400MHz crystal oscillator from IDT, packaged in a TFSOP case and designed for surface mount applications. It features a crystal input and operates over a temperature range of 0°C to 70°C. This oscillator is RoHS compliant and available in quantities of 34 per package, typically supplied in rail or tube packaging.
IDT ICS9LPR502SGLF technical specifications.
| Package/Case | TFSOP |
| Input | Crystal |
| Max Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 34 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS9LPR502SGLF to view detailed technical specifications.
No datasheet is available for this part.