The ICS9UMS9633AKLFT is a single crystal oscillator with a maximum frequency of 166.67MHz. It operates over a temperature range of -40°C to 85°C. The device is designed for surface mount applications. It is available in a tape and reel packaging configuration with a quantity of 1000 units per reel. The oscillator features a PLL function. It is manufactured by IDT.
IDT ICS9UMS9633AKLFT technical specifications.
| Input | Crystal |
| Max Frequency | 166.67MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS9UMS9633AKLFT to view detailed technical specifications.
No datasheet is available for this part.