IDT ICS9UMS9633BFILF technical specifications.
| Package/Case | SSOP |
| Input | Crystal |
| Max Frequency | 166.67MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS9UMS9633BFILF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.