IDT's ICS9UMS9633BKLF is a single crystal oscillator with a maximum frequency of 166.67MHz. It features a surface mount package and operates over a temperature range of -40°C to 85°C. This oscillator is suitable for use in a variety of applications, including those requiring high-frequency clock signals.
IDT ICS9UMS9633BKLF technical specifications.
| Input | Crystal |
| Max Frequency | 166.67MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 490 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS9UMS9633BKLF to view detailed technical specifications.
No datasheet is available for this part.