The IDT1337GDVGI8 is a surface mount IC with an I2C/Serial 2-Wire interface, packaged in an MSOP case. It operates over a temperature range of -40°C to 85°C. The device is available in tape and reel packaging with a quantity of 2500 units per reel.
IDT IDT1337GDVGI8 technical specifications.
| Package/Case | MSOP |
| Date Format | YY-MM-DD-dd |
| Interface | I2C, Serial, 2-Wire |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Time Format | HH:MM:SS (12/24 hr) |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT1337GDVGI8 to view detailed technical specifications.
No datasheet is available for this part.