
IDT IDT1339-2DCGI technical specifications.
| Package/Case | SOIC |
| Date Format | YY-MM-DD-dd |
| Height | 1.5mm |
| Interface | I2C, Serial, 2-Wire |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| Time Format | HH:MM:SS (12/24 hr) |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT1339-2DCGI to view detailed technical specifications.
No datasheet is available for this part.
