
The IDT2305B-1PGG is a single circuit, surface mount device with a TSSOP package. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device features a PLL and supports LVTTL input signals with a maximum frequency of 133MHz.
IDT IDT2305B-1PGG technical specifications.
| Package/Case | TSSOP |
| Input | LVTTL |
| Max Frequency | 133MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT2305B-1PGG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.