
The IDT2305B-1PGG8 is a single-channel LVTTL PLL with a maximum frequency of 133MHz. It operates over a temperature range of 0 to 70°C. The device is packaged in a TSSOP package and is available in quantities of 2500. It is designed for surface mount applications and is supplied on tape and reel.
IDT IDT2305B-1PGG8 technical specifications.
| Package/Case | TSSOP |
| Input | LVTTL |
| Max Frequency | 133MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT2305B-1PGG8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.