
The IDT2305B-1PGGI is a single PLL IC with a maximum operating frequency of 133MHz and an input voltage of LVTTL. It is packaged in a TSSOP package and is suitable for surface mount applications. The IC operates over a temperature range of -40°C to 85°C. It is not RoHS compliant.
IDT IDT2305B-1PGGI technical specifications.
| Package/Case | TSSOP |
| Input | LVTTL |
| Max Frequency | 133MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT2305B-1PGGI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.