
The IDT2305B-1PGGI8 is a single PLL clock buffer with a maximum operating frequency of 133MHz. It features LVTTL input and is available in a TSSOP package. The device is designed for surface mount applications and has an operating temperature range of -40°C to 85°C. The IDT2305B-1PGGI8 is manufactured by IDT and is available in tape and reel packaging with a quantity of 2500 units per reel.
IDT IDT2305B-1PGGI8 technical specifications.
| Package/Case | TSSOP |
| Input | LVTTL |
| Max Frequency | 133MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT2305B-1PGGI8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.