The IDT2308-2HDC is a single LVTTL PLL with a maximum frequency of 133.3MHz. It is packaged in a 48-pin SOIC package and is designed for surface mount applications. The device operates over a temperature range of 0°C to 70°C. It is available in a rail/Tube packaging configuration with 48 units per package.
IDT IDT2308-2HDC technical specifications.
| Package/Case | SOIC |
| Input | LVTTL |
| Max Frequency | 133.3MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT2308-2HDC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.