IDT IDT2308-2HDCGI technical specifications.
| Package/Case | SOIC |
| Height | 0.061inch |
| Input | LVTTL |
| Length | 9.98mm |
| Max Frequency | 133.3MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 70mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT2308-2HDCGI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
