
The IDT2308-2HPGG8 is a single circuit IC with a package quantity of 4000 units per reel, packaged in tape and reel format. It operates over a temperature range of 0°C to 70°C and features a maximum frequency of 133.3MHz. The device is designed for surface mount applications and has a package case type of TSSOP. It is compliant with RoHS regulations and supports LVTTL input signals.
IDT IDT2308-2HPGG8 technical specifications.
| Package/Case | TSSOP |
| Input | LVTTL |
| Max Frequency | 133.3MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT2308-2HPGG8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.